



WM-5604 | |
|---|---|
DigiKey Part Number | WM-5604-ND |
Manufacturer | |
Manufacturer Product Number | WM-5604 |
Description | RACK STEEL 15.7X23.6X37.2 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.750" L x 23.620" W x 37.250" H (15.750mm x 599.95mm x 946.15mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 19U | |
Dimensions - Panel | 12.000" L x 17.720" W x 33.390" H (304.80mm x 450.09mm x 848.11mm) | |
Dimensions - Overall | 15.750" L x 23.620" W x 37.250" H (15.750mm x 599.95mm x 946.15mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 140 lbs (63.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,54000 € | 409,54 € |
| Unit Price without VAT: | 409,54000 € |
|---|---|
| Unit Price with VAT: | 487,35260 € |

