Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

WM-5511

DigiKey Part Number
WM-5511-ND
Manufacturer
Manufacturer Product Number
WM-5511
Description
CABINET STEEL WHITE 10"L X 4"W
Customer Reference
Detailed Description
Cabinet Metal, Steel White Hinged Door, Lid 10.000" L x 4.000" W (254.00mm x 101.60mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Cabinet
Size / Dimension
10.000" L x 4.000" W (254.00mm x 101.60mm)
Height
8.000" (203.20mm)
Area (L x W)
40.0in² (258cm²)
Design
Hinged Door, Lid
Material
Color
White
Thickness
20 Gauge
Features
Wall Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.