Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

VC-9932-B

DigiKey Part Number
VC-9932B-ND
Manufacturer
Manufacturer Product Number
VC-9932-B
Description
RACK STEEL 23.6X23.6X25 BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 25.000" H (599.95mm x 599.95mm x 635.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
17.170" L x 17.720" W x 21.000" H (436.12mm x 450.09mm x 533.40mm)
Dimensions - Overall
23.620" L x 23.620" W x 25.000" H (599.95mm x 599.95mm x 635.00mm)
Door
Glass
Features
Fan Top, Removable Sides
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
83 lbs (37.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
Can ship in approximately 20 business days
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1350,64000 €350,64 €
Manufacturers Standard Package
Unit Price without VAT:350,64000 €
Unit Price with VAT:417,26160 €