
VC-9930 | |
|---|---|
DigiKey Part Number | 377-1581-ND |
Manufacturer | |
Manufacturer Product Number | VC-9930 |
Description | RACK STEEL 23.6X23.6X15.2 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 15.290" H (599.95mm x 599.95mm x 388.37mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 17.170" L x 17.720" W x 10.500" H (436.12mm x 450.09mm x 266.70mm) | |
Dimensions - Overall | 23.620" L x 23.620" W x 15.290" H (599.95mm x 599.95mm x 388.37mm) | |
Door | Glass | |
Features | Fan Top, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 56 lbs (25.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,41000 € | 266,41 € |
| Unit Price without VAT: | 266,41000 € |
|---|---|
| Unit Price with VAT: | 317,02790 € |


