
VC-9920 | |
|---|---|
DigiKey Part Number | VC-9920-ND |
Manufacturer | |
Manufacturer Product Number | VC-9920 |
Description | RACK STEEL 17.7X23.6X14.4 BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 23.620" W x 14.490" H (450.09mm x 599.95mm x 368.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 11.220" L x 17.720" W x 10.500" H (284.99mm x 450.09mm x 266.70mm) | |
Dimensions - Overall | 17.720" L x 23.620" W x 14.490" H (450.09mm x 599.95mm x 368.05mm) | |
Door | Glass | |
Features | Fan Top, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 50 lbs (22.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,40000 € | 205,40 € |
| Unit Price without VAT: | 205,40000 € |
|---|---|
| Unit Price with VAT: | 244,42600 € |

