Plexiglas Door, Front or Rear 69.938" L x 18.938" W x 0.500" H (1776.43mm x 481.03mm x 12.70mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plexiglas Door, Front or Rear 69.938" L x 18.938" W x 0.500" H (1776.43mm x 481.03mm x 12.70mm) Gray
Enclosure Modifications: Quick Steps to 5-Day Delivery

V-9766-L

DigiKey Part Number
V-9766-L-ND
Manufacturer
Manufacturer Product Number
V-9766-L
Description
DOOR 69.938X18.938X0.500" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plexiglas Door, Front or Rear 69.938" L x 18.938" W x 0.500" H (1776.43mm x 481.03mm x 12.70mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
69.938" L x 18.938" W x 0.500" H (1776.43mm x 481.03mm x 12.70mm)
Features
Locks
Color
Gray
Material
Plexiglas
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1330,99000 €330,99 €
Manufacturers Standard Package
Unit Price without VAT:330,99000 €
Unit Price with VAT:393,87810 €