Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

V-9765-L

DigiKey Part Number
V-9765-L-ND
Manufacturer
Manufacturer Product Number
V-9765-L
Description
DOOR 61.188X18.938X0.500" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plexiglas Door, Front or Rear 61.188" L x 18.938" W x 0.500" H (1554.18mm x 481.03mm x 12.70mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Locks
Manufacturer
Bud Industries
Color
Gray
Series
Material
Plexiglas
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Non-Vented
Type
Door, Front or Rear
Shipping Info
Shipped from DigiKey
Size / Dimension
61.188" L x 18.938" W x 0.500" H (1554.18mm x 481.03mm x 12.70mm)
Weight
23 lbs (10.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1322,06000 €322,06 €
Manufacturers Standard Package
Unit Price without VAT:322,06000 €
Unit Price with VAT:383,25140 €