
UN-8080 | |
|---|---|
DigiKey Part Number | UN-8080-ND |
Manufacturer | |
Manufacturer Product Number | UN-8080 |
Description | RACK STEEL 6.31X22.2X21.0 SAND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 6.312" L x 22.250" W x 21.032" H (160.32mm x 565.15mm x 534.21mm) Sand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 3.500" L x 17.938" W x 20.906" H (88.90mm x 455.63mm x 531.01mm) | |
Dimensions - Overall | 6.312" L x 22.250" W x 21.032" H (160.32mm x 565.15mm x 534.21mm) | |
Door | Steel | |
Features | Cable Entry Systems, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Sand | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,25000 € | 264,25 € |
| Unit Price without VAT: | 264,25000 € |
|---|---|
| Unit Price with VAT: | 314,45750 € |


