
TC-301-RB | |
|---|---|
DigiKey Part Number | TC-301-RB-ND |
Manufacturer | |
Manufacturer Product Number | TC-301-RB |
Description | CABINET ALUM BLU 11.5"L X 8.25"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue Hinged Door, Lid 11.500" L x 8.250" W (292.10mm x 209.55mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.500" L x 8.250" W (292.10mm x 209.55mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 94.9in² (612cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Blue | |
Thickness | 0.040" (1.02mm) | |
Features | Separate Panel or Cover Thickness, Handle | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,55000 € | 205,55 € |
| Unit Price without VAT: | 205,55000 € |
|---|---|
| Unit Price with VAT: | 244,60450 € |


