


SPB-3903 | |
|---|---|
DigiKey Part Number | 377-1872-ND |
Manufacturer | |
Manufacturer Product Number | SPB-3903 |
Description | BOX STEEL GRAY 3.25"L X 2.75"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.250" L x 2.750" W (82.55mm x 69.85mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 8.94in² (57.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,24000 € | 31,24 € |
| 10 | 27,70100 € | 277,01 € |
| Unit Price without VAT: | 31,24000 € |
|---|---|
| Unit Price with VAT: | 37,17560 € |

