

SNC-3756 | |
|---|---|
DigiKey Part Number | 377-1622-ND |
Manufacturer | |
Manufacturer Product Number | SNC-3756 |
Description | BOX STEEL GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 11.810" L x 7.870" W (299.97mm x 199.90mm) X 15.790" (401.07mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 7.870" W (299.97mm x 199.90mm) | Shipping Info Shipped from DigiKey |
Height 15.790" (401.07mm) | Weight 18 lbs (8.2 kg) |
Area (L x W) 92.9in² (599cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,16000 € | 98,16 € |
| Unit Price without VAT: | 98,16000 € |
|---|---|
| Unit Price with VAT: | 116,81040 € |

