


SNB-3752 | |
|---|---|
DigiKey Part Number | SNB-3752-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3752 |
Description | BOX STEEL GRAY 20"L X 8"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 8.000" W (508.00mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 20.000" L x 8.000" W (508.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 24.000" (609.60mm) | Weight 28 lbs (12.7 kg) |
Area (L x W) 160in² (1032cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 € | 211,87 € |
| Unit Price without VAT: | 211,87000 € |
|---|---|
| Unit Price with VAT: | 252,12530 € |

