
SNB-3749-SS | |
|---|---|
DigiKey Part Number | SNB-3749-SS-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3749-SS |
Description | BOX S STL NATURAL 20"L X 12"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 12.000" W (508.00mm x 304.80mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 12.000" W (508.00mm x 304.80mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,25000 € | 702,25 € |
| Unit Price without VAT: | 702,25000 € |
|---|---|
| Unit Price with VAT: | 835,67750 € |

