Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

SNB-3746-SS

DigiKey Part Number
SNB-3746-SS-ND
Manufacturer
Manufacturer Product Number
SNB-3746-SS
Description
BOX S STL NATURAL 16"L X 8"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 8.000" W (406.40mm x 203.20mm) X 20.000" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 8.000" W (406.40mm x 203.20mm)
Height
20.000" (508.00mm)
Area (L x W)
128in² (826cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
20 lbs (9.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 148
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1639,93000 €639,93 €
Manufacturers Standard Package
Unit Price without VAT:639,93000 €
Unit Price with VAT:761,51670 €