
SH-8195 | |
|---|---|
DigiKey Part Number | SH-8195-ND |
Manufacturer | |
Manufacturer Product Number | SH-8195 |
Description | SHELF 31X17.704X3" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding, Dual 31.000" L x 17.704" W x 3.000" H (787.40mm x 449.68mm x 76.20mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Part Status | Obsolete | |
Type | Shelf, Sliding, Dual | |
Size / Dimension | 31.000" L x 17.704" W x 3.000" H (787.40mm x 449.68mm x 76.20mm) | |
Features | Heavy Duty | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |

