
SH-8190 | |
|---|---|
DigiKey Part Number | SH-8190-ND |
Manufacturer | |
Manufacturer Product Number | SH-8190 |
Description | SHELF 31X17.532X1.718" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 31.000" L x 17.532" W x 1.718" H (787.40mm x 445.31mm x 43.64mm) Black |
Datasheet | Datasheet |
Category | Material Metal, Steel |
Manufacturer Bud Industries | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 31.000" L x 17.532" W x 1.718" H (787.40mm x 445.31mm x 43.64mm) | Weight 11 lbs (5 kg) |
Color Black |

