
SH-8096 | |
|---|---|
DigiKey Part Number | SH-8096-ND |
Manufacturer | |
Manufacturer Product Number | SH-8096 |
Description | SHELF 24X19.312X3.468" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 24.000" L x 19.312" W x 3.468" H (609.60mm x 490.52mm x 88.09mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 24.000" L x 19.312" W x 3.468" H (609.60mm x 490.52mm x 88.09mm) | |
Features | Adjustable | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,61000 € | 99,61 € |
| Unit Price without VAT: | 99,61000 € |
|---|---|
| Unit Price with VAT: | 118,53590 € |

