SH-2493 | |
---|---|
DigiKey Part Number | SH-2493-ND |
Manufacturer | |
Manufacturer Product Number | SH-2493 |
Description | SHELF VENTILATED SLIDING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding, Dual 21.250" L x 22.875" W x 3.500" H (539.75mm x 581.03mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding, Dual | |
Size / Dimension | 21.250" L x 22.875" W x 3.500" H (539.75mm x 581.03mm x 88.90mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,57000 € | 123,57 € |
Unit Price without VAT: | 123,57000 € |
---|---|
Unit Price with VAT: | 147,04830 € |