
SH-2490 | |
|---|---|
DigiKey Part Number | SH-2490-ND |
Manufacturer | |
Manufacturer Product Number | SH-2490 |
Description | SHELF 26.500X22.875X3.500" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding, Dual 26.500" L x 22.875" W x 3.500" H (673.10mm x 581.03mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding, Dual | |
Size / Dimension | 26.500" L x 22.875" W x 3.500" H (673.10mm x 581.03mm x 88.90mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,19000 € | 131,19 € |
| Unit Price without VAT: | 131,19000 € |
|---|---|
| Unit Price with VAT: | 156,11610 € |

