
SH-2489 | |
|---|---|
DigiKey Part Number | SH-2489-ND |
Manufacturer | |
Manufacturer Product Number | SH-2489 |
Description | SHELF 21.250X22.875X3.500" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding, Dual 21.250" L x 22.875" W x 3.500" H (539.75mm x 581.03mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding, Dual | |
Size / Dimension | 21.250" L x 22.875" W x 3.500" H (539.75mm x 581.03mm x 88.90mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 € | 122,21 € |
| Unit Price without VAT: | 122,21000 € |
|---|---|
| Unit Price with VAT: | 145,42990 € |

