Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

SH-2483

DigiKey Part Number
SH-2483-ND
Manufacturer
Manufacturer Product Number
SH-2483
Description
SHELF 14.250X22.906X1.578" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 14.250" L x 22.906" W x 1.578" H (361.95mm x 581.81mm x 40.08mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
14.250" L x 22.906" W x 1.578" H (361.95mm x 581.81mm x 40.08mm)
Features
Cable Entry Systems
Color
Black
Material
Metal, Steel
For Use With/Related Products
24" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,68000 €68,68 €
Manufacturers Standard Package
Unit Price without VAT:68,68000 €
Unit Price with VAT:81,72920 €