
SH-2397 | |
|---|---|
DigiKey Part Number | SH-2397-ND |
Manufacturer | |
Manufacturer Product Number | SH-2397 |
Description | SHELF 22.750X17.906X2.250" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding, Dual 22.750" L x 17.906" W x 2.250" H (577.85mm x 454.81mm x 57.15mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding, Dual | |
Size / Dimension | 22.750" L x 17.906" W x 2.250" H (577.85mm x 454.81mm x 57.15mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 25 lbs (11.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,49000 € | 167,49 € |
| Unit Price without VAT: | 167,49000 € |
|---|---|
| Unit Price with VAT: | 199,31310 € |

