
SH-2391 | |
|---|---|
DigiKey Part Number | SH-2391-ND |
Manufacturer | |
Manufacturer Product Number | SH-2391 |
Description | SHELF 14.250X17.875X3.500" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 14.250" L x 17.875" W x 3.500" H (361.95mm x 454.03mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 14.250" L x 17.875" W x 3.500" H (361.95mm x 454.03mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.8 lbs (4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,64000 € | 100,64 € |
| Unit Price without VAT: | 100,64000 € |
|---|---|
| Unit Price with VAT: | 119,76160 € |

