Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

SH-2390

DigiKey Part Number
SH-2390-ND
Manufacturer
Manufacturer Product Number
SH-2390
Description
SHELF 26.500X17.875X3.500" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 26.500" L x 17.875" W x 3.500" H (673.10mm x 454.03mm x 88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
26.500" L x 17.875" W x 3.500" H (673.10mm x 454.03mm x 88.90mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,43000 €120,43 €
Manufacturers Standard Package
Unit Price without VAT:120,43000 €
Unit Price with VAT:143,31170 €