Metal, Steel Shelf, Sliding 21.250" L x 17.875" W x 3.500" H (539.75mm x 454.03mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Shelf, Sliding 21.250" L x 17.875" W x 3.500" H (539.75mm x 454.03mm x 88.90mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

SH-2389

DigiKey Part Number
377-2838-ND
Manufacturer
Manufacturer Product Number
SH-2389
Description
SHELF 21.250X17.875X3.500" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 21.250" L x 17.875" W x 3.500" H (539.75mm x 454.03mm x 88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
21.250" L x 17.875" W x 3.500" H (539.75mm x 454.03mm x 88.90mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,22000 €129,22 €
Manufacturers Standard Package
Unit Price without VAT:129,22000 €
Unit Price with VAT:153,77180 €