Metal, Steel Shelf, Fixed 17.750" L x 17.906" W x 1.578" H (450.85mm x 454.81mm x 40.08mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Shelf, Fixed 17.750" L x 17.906" W x 1.578" H (450.85mm x 454.81mm x 40.08mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

SH-2384

DigiKey Part Number
377-1307-ND
Manufacturer
Manufacturer Product Number
SH-2384
Description
SHELF 17.750X17.906X1.578" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 17.750" L x 17.906" W x 1.578" H (450.85mm x 454.81mm x 40.08mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Bud Industries
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Vented
Type
Shelf, Fixed
Shipping Info
Shipped from DigiKey
Size / Dimension
17.750" L x 17.906" W x 1.578" H (450.85mm x 454.81mm x 40.08mm)
Weight
7 lbs (3.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,24000 €70,24 €
Manufacturers Standard Package
Unit Price without VAT:70,24000 €
Unit Price with VAT:83,58560 €