


SH-2379 | |
|---|---|
DigiKey Part Number | SH-2379-ND |
Manufacturer | |
Manufacturer Product Number | SH-2379 |
Description | SHELF 14.250X17.906X1.578" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 14.250" L x 17.906" W x 1.578" H (361.95mm x 454.81mm x 40.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 14.250" L x 17.906" W x 1.578" H (361.95mm x 454.81mm x 40.08mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 € | 56,10 € |
| Unit Price without VAT: | 56,10000 € |
|---|---|
| Unit Price with VAT: | 66,75900 € |

