


SH-12708 | |
|---|---|
DigiKey Part Number | SH-12708-ND |
Manufacturer | |
Manufacturer Product Number | SH-12708 |
Description | SHELF VENTILATED 19" RACK MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bud Industries | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 6 lbs (2.7 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,62000 € | 65,62 € |
| Unit Price without VAT: | 65,62000 € |
|---|---|
| Unit Price with VAT: | 78,08780 € |

