

SFA-1842 | |
|---|---|
DigiKey Part Number | SFA-1842-ND |
Manufacturer | |
Manufacturer Product Number | SFA-1842 |
Description | PANEL 21X19X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 21.000" L x 19.000" W x 0.125" H (533.40mm x 482.60mm x 3.18mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 21.000" L x 19.000" W x 0.125" H (533.40mm x 482.60mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,72000 € | 62,72 € |
| Unit Price without VAT: | 62,72000 € |
|---|---|
| Unit Price with VAT: | 74,63680 € |



