


SFA-1837 | |
|---|---|
DigiKey Part Number | SFA-1837-ND |
Manufacturer | |
Manufacturer Product Number | SFA-1837 |
Description | PANEL 19X12.250X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 12.250" W x 0.125" H (482.60mm x 311.15mm x 3.18mm) Natural |
Datasheet | Datasheet |
Category | Features Surface Shield |
Manufacturer Bud Industries | Color Natural |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 12.250" W x 0.125" H (482.60mm x 311.15mm x 3.18mm) | Weight 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,89000 € | 36,89 € |
| Unit Price without VAT: | 36,89000 € |
|---|---|
| Unit Price with VAT: | 43,89910 € |

