SF-2294 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: 217,90000 €
Datasheet
Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

SF-2294

DigiKey Part Number
SF-2294-ND
Manufacturer
Manufacturer Product Number
SF-2294
Description
SWING STEEL 18X21.2X37.8 BLK
Customer Reference
Detailed Description
Metal, Steel Swing Frame Open Rack, Single Frame 18.000" L x 21.250" W x 37.814" H (457.20mm x 539.75mm x 960.48mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Swing Frame
Style
Open Rack, Single Frame
Number of Units
20U
Dimensions - Panel
18.000" L x 17.812" W x 35.062" H (457.20mm x 452.42mm x 890.57mm)
Dimensions - Overall
18.000" L x 21.250" W x 37.814" H (457.20mm x 539.75mm x 960.48mm)
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
36 lbs (16.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes