

SF-2283 | |
|---|---|
DigiKey Part Number | SF-2283-ND |
Manufacturer | |
Manufacturer Product Number | SF-2283 |
Description | SWING STEEL 12X21.2X23.8 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Single Frame 12.000" L x 21.250" W x 23.814" H (304.80mm x 539.75mm x 614.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Swing Frame | |
Style | Open Rack, Single Frame | |
Number of Units | 12U | |
Dimensions - Panel | 12.000" L x 17.812" W x 21.062" H (304.80mm x 452.42mm x 534.97mm) | |
Dimensions - Overall | 12.000" L x 21.250" W x 23.814" H (304.80mm x 539.75mm x 614.88mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) |


