Box Metal, Aluminum Black, White Slanted Top 5.000" L x 4.930" W (127.00mm x 125.22mm) X 4.250" (107.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black, White Slanted Top 5.000" L x 4.930" W (127.00mm x 125.22mm) X 4.250" (107.95mm)

SC-12100

DigiKey Part Number
377-1074-ND
Manufacturer
Manufacturer Product Number
SC-12100
Description
BOX ALUM BLK/WHT 5"L X 4.93"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black, White Slanted Top 5.000" L x 4.930" W (127.00mm x 125.22mm) X 4.250" (107.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.000" L x 4.930" W (127.00mm x 125.22mm)
Height
4.250" (107.95mm)
Area (L x W)
24.6in² (159cm²)
Design
Slanted Top
Material
Color
Black, White
Thickness
0.090" (2.29mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,59000 €39,59 €
1033,04700 €330,47 €
2532,05720 €801,43 €
Manufacturers Standard Package
Unit Price without VAT:39,59000 €
Unit Price with VAT:47,11210 €