
SB-2140 | |
|---|---|
DigiKey Part Number | SB-2140-ND |
Manufacturer | |
Manufacturer Product Number | SB-2140 |
Description | CABINET STEEL GRY 14.25"L X 10"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 14.250" L x 10.000" W (361.95mm x 254.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 14.250" L x 10.000" W (361.95mm x 254.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 143in² (923cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 € | 98,11 € |
| Unit Price without VAT: | 98,11000 € |
|---|---|
| Unit Price with VAT: | 116,75090 € |


