SA-1766-MG | |
---|---|
DigiKey Part Number | SA-1766-MG-ND |
Manufacturer | |
Manufacturer Product Number | SA-1766-MG |
Description | SHELF OPEN RACK VENTILATED 19" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,51000 € | 86,51 € |
Unit Price without VAT: | 86,51000 € |
---|---|
Unit Price with VAT: | 102,94690 € |
