


SA-1765-BT | |
|---|---|
DigiKey Part Number | 377-1295-ND |
Manufacturer | |
Manufacturer Product Number | SA-1765-BT |
Description | SHELF 19X19X5.218" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,03000 € | 74,03 € |
| Unit Price without VAT: | 74,03000 € |
|---|---|
| Unit Price with VAT: | 88,09570 € |


