Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

SA-1753-MG

DigiKey Part Number
SA-1753-MG-ND
Manufacturer
Manufacturer Product Number
SA-1753-MG
Description
SHELF 20X19X5.218" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Bud Industries
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Vented
Type
Shelf, Fixed
Shipping Info
Shipped from DigiKey
Size / Dimension
20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm)
Weight
11 lbs (5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,15000 €76,15 €
Manufacturers Standard Package
Unit Price without VAT:76,15000 €
Unit Price with VAT:90,61850 €
Alternate Color
SHELF 20X19X5.218" BLACK
In-Stock: 27
Unit Price: 85,77000 €