
SA-1752-MG | |
|---|---|
DigiKey Part Number | SA-1752-MG-ND |
Manufacturer | |
Manufacturer Product Number | SA-1752-MG |
Description | SHELF 20X19X5.218" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) | Weight 11 lbs (5 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,06000 € | 79,06 € |
| Unit Price without VAT: | 79,06000 € |
|---|---|
| Unit Price with VAT: | 94,08140 € |


