


SA-1720-GT | |
|---|---|
DigiKey Part Number | SA-1720-GT-ND |
Manufacturer | |
Manufacturer Product Number | SA-1720-GT |
Description | SHELF 20X19X6.969" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 19.000" W x 6.969" H (508.00mm x 482.60mm x 177.01mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 19.000" W x 6.969" H (508.00mm x 482.60mm x 177.01mm) | Weight 14 lbs (6.4 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,53000 € | 97,53 € |
| Unit Price without VAT: | 97,53000 € |
|---|---|
| Unit Price with VAT: | 116,06070 € |


