
SA-1719-RB | |
|---|---|
DigiKey Part Number | SA-1719-RB-ND |
Manufacturer | |
Manufacturer Product Number | SA-1719-RB |
Description | SHELF 16X19X6.969" BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 16.000" L x 19.000" W x 6.969" H (406.40mm x 482.60mm x 177.01mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 16.000" L x 19.000" W x 6.969" H (406.40mm x 482.60mm x 177.01mm) | |
Features | - | |
Color | Blue | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 € | 97,85 € |
| Unit Price without VAT: | 97,85000 € |
|---|---|
| Unit Price with VAT: | 116,44150 € |


