
PWX-12848 | |
|---|---|
DigiKey Part Number | 377-PWX-12848-ND |
Manufacturer | |
Manufacturer Product Number | PWX-12848 |
Description | ALUMINUM INTERNAL PANEL FOR PW-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 3.770" L x 3.770" W x 0.060" H (95.76mm x 95.76mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PW Series | |
Size / Dimension | 3.770" L x 3.770" W x 0.060" H (95.76mm x 95.76mm x 1.52mm) | |
Color | - | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |





