
PUX-16534 | |
|---|---|
DigiKey Part Number | 377-PUX-16534-ND |
Manufacturer | |
Manufacturer Product Number | PUX-16534 |
Description | PU-16534 ALUMINUM INTERNAL PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.500" L x 3.530" W x 0.060" H (114.30mm x 89.66mm x 1.52mm) |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PU Series |
Packaging Box | Size / Dimension 4.500" L x 3.530" W x 0.060" H (114.30mm x 89.66mm x 1.52mm) |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,75700 € | 67,57 € |
| 100 | 6,07680 € | 607,68 € |
| 250 | 5,94932 € | 1.487,33 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |



