


PTX-25342 | |
|---|---|
DigiKey Part Number | PTX-25342-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25342 |
Description | PTS MOUNTING PLATE STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 9.764" L x 9.764" W x 0.059" H (248.00mm x 248.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PTS Series |
Series | Size / Dimension 9.764" L x 9.764" W x 0.059" H (248.00mm x 248.00mm x 1.50mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,49900 € | 84,99 € |
| 100 | 8,02090 € | 802,09 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |



