


PTX-11073-P | |
|---|---|
DigiKey Part Number | PTX-11073-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11073-P |
Description | ABS INTERNAL PANEL PTQ-11073 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 16.024" L x 12.047" W x 0.157" H (407.00mm x 306.00mm x 4.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 16.024" L x 12.047" W x 0.157" H (407.00mm x 306.00mm x 4.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |






