PTX-11072-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTX-11072-P
PTX-11072-P

PTX-11072-P

DigiKey Part Number
377-PTX-11072-P-ND
Manufacturer
Manufacturer Product Number
PTX-11072-P
Description
PLASTIC PLATE FOR PTQ-11070
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, Inner 12.362" L x 12.362" W x 0.433" H (314.00mm x 314.00mm x 11.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PTQ SERIES
Size / Dimension
12.362" L x 12.362" W x 0.433" H (314.00mm x 314.00mm x 11.00mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,80000 €9,80 €
108,16200 €81,62 €
1007,55740 €755,74 €
Manufacturers Standard Package
Unit Price without VAT:9,80000 €
Unit Price with VAT:11,66200 €