


PTT-12090 | |
|---|---|
DigiKey Part Number | 377-2787-ND |
Manufacturer | |
Manufacturer Product Number | PTT-12090 |
Description | JUNCTION BOX ABS 9.09"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 9.090" L x 3.940" W (230.89mm x 100.08mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 9.090" L x 3.940" W (230.89mm x 100.08mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 10 | 24,74500 € | 247,45 € |
| 25 | 20,89080 € | 522,27 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |



