


PTS-25349 | |
|---|---|
DigiKey Part Number | 377-2423-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25349 |
Description | BOX PLAS GRAY 22.05"L X 11.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 22.047" L x 11.024" W (560.00mm x 280.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.047" L x 11.024" W (560.00mm x 280.00mm) | |
Height | 5.039" (128.00mm) | |
Area (L x W) | 243in² (1568cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,23000 € | 94,23 € |
| 10 | 78,68300 € | 786,83 € |
| 25 | 66,50480 € | 1.662,62 € |
| Unit Price without VAT: | 94,23000 € |
|---|---|
| Unit Price with VAT: | 112,13370 € |




