


PTS-25340 | |
|---|---|
DigiKey Part Number | 377-2421-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25340 |
Description | BOX PLASTIC GRY 11.02"L X 7.48"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 11.024" L x 7.480" W (280.00mm x 190.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.480" W (280.00mm x 190.00mm) | |
Height | 5.039" (128.00mm) | |
Area (L x W) | 82.4in² (532cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,90000 € | 38,90 € |
| 10 | 32,48800 € | 324,88 € |
| 25 | 27,43160 € | 685,79 € |
| Unit Price without VAT: | 38,90000 € |
|---|---|
| Unit Price with VAT: | 46,29100 € |



