Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 7.087" L x 3.150" W (180.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 7.087" L x 3.150" W (180.00mm x 80.00mm) X 3.346" (85.00mm)
PTS-25323-C
PTS-25323-C
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTS-25323-C

DigiKey Part Number
377-2433-ND
Manufacturer
Manufacturer Product Number
PTS-25323-C
Description
BOX PLASTIC 7.09"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 7.087" L x 3.150" W (180.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Flame Retardant, PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
7.087" L x 3.150" W (180.00mm x 80.00mm)
Material Flammability Rating
UL94 V-0
Height
3.346" (85.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
22.3in² (144cm²)
Weight
0.5 lb (226.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,96000 €14,96 €
1012,49400 €124,94 €
2510,51760 €262,94 €
Manufacturers Standard Package
Unit Price without VAT:14,96000 €
Unit Price with VAT:17,80240 €
Alternate Color
BOX PLASTIC GRAY 7.09"L X 3.15"W
In-Stock: 3
Unit Price: 14,96000 €