




PTS-25302-C | |
|---|---|
DigiKey Part Number | 377-2425-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25302-C |
Description | BOX PLASTIC 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.126" (3.20mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,73400 € | 77,34 € |
| 25 | 6,53360 € | 163,34 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |



